Onsemi NB7L216MN technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB7L216MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
