Onsemi NB7L216MNEVB technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Buffer, Receiver, Clock, Translator |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L216MNEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
