Onsemi NB7L32MMNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | NB7L32M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L32MMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.