The Onsemi NB7L572MNR4G is a high-speed clock buffer/driver with a maximum frequency of 8GHz and data rate of 10.7Gbps. It operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in QFN and is lead-free and halogen-free. It is RoHS compliant and suitable for surface mount applications.
Onsemi NB7L572MNR4G technical specifications.
| Package/Case | QFN |
| Data Rate | 10.7Gbps |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L572MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
