The Onsemi NB7NPQ1004MMTTWG is an industrial-grade quad line transceiver with differential input characteristics, designed to operate within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage and is packaged in a QFN-42 format. This specialized IC is suitable for use in telecom applications, with a JEDEC package code of R-XQCC-N42 and a width of 3.5mm and length of 9mm.
Onsemi NB7NPQ1004MMTTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB7NPQ1004MMTTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.