The NB7NPQ1104MMTTWG is an industrial-grade quad differential line driver from Onsemi. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.3V with a maximum current of 334mA. The device is packaged in a 42-pin HVQCCN package with a width of 3.5mm and a length of 9mm. It features differential input characteristics and complementary output polarity. The device is suitable for use in industrial applications.
Onsemi NB7NPQ1104MMTTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 334 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB7NPQ1104MMTTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.