
This Onsemi IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is packaged in a QFN package type. The IC is designed for industrial applications and has a supply voltage range of 3.135 to 3.465 volts.
Onsemi NB7NPQ702MMUTXG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB7NPQ702MMUTXG to view detailed technical specifications.
No datasheet is available for this part.