Onsemi NB7V32MMNG technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 0.275ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Current | 90mA |
| Turn-On Delay Time | 0.275ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7V32MMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.