
The Onsemi NB7V585MMNG is a surface mount logic IC with a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.89V. The device has a quiescent current of 260mA and is RoHS compliant. It is packaged in a rail/Tube package with 74 units per package.
Onsemi NB7V585MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 260mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.65V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7V585MMNG to view detailed technical specifications.
No datasheet is available for this part.
