
Onsemi NB7VPQ16MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 12.5Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VPQ16MMNG to view detailed technical specifications.
No datasheet is available for this part.