Onsemi NB7VPQ16MMNTXG technical specifications.
| Package/Case | QFN |
| Data Rate | 14Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VPQ16MMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.