Onsemi NB7VQ1006MMNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Receiver, Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VQ1006MMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
