
1:4 differential clock/data buffer supporting 1.8V, 2.5V, and 3.3V operation. Features selectable input equalization for up to 8.5GHz operation and 14Gbps data rates. This surface-mount IC offers a propagation delay of 225ps and a turn-on delay of 0.225ns. Packaged in a 3x3mm QFN16, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi NB7VQ14MMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 60% |
| Max Frequency | 8.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 170mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ps |
| Quiescent Current | 210mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Turn-On Delay Time | 0.225ns |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VQ14MMNG to view detailed technical specifications.
No datasheet is available for this part.