
Differential 4:1 Mux with input equalizer to 1:2 CML clock/data fanout/translator. Features a maximum operating frequency of 7GHz and a propagation delay of 175ns. Operates with a supply voltage range of 1.71V to 3.6V and a quiescent current of 160mA. Packaged in a 5x5mm QFN with 0.5mm pitch, this surface mount component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NB7VQ572MMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock, Translator |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Quiescent Current | 160mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VQ572MMNG to view detailed technical specifications.
No datasheet is available for this part.
