Onsemi NB7VQ572MMNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Quiescent Current | 160mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7VQ572M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VQ572MMNR4G to view detailed technical specifications.
No datasheet is available for this part.