Automotive Grade LVDS Line Receiver, operating from a 3.3V nominal supply (3V to 3.6V range), features differential Schmitt trigger input characteristics for robust signal reception. This interface IC offers a single function with dual terminal positioning, housed in a compact R-PDSO-G5 package measuring 1.6mm in width and 2.9mm in length. Designed for demanding environments, it operates across a wide temperature range from -40°C to 125°C and meets AEC-Q100 screening standards.
Onsemi NBA3N012CSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N012CSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.