
The NBC12429AFA is a clock generator IC with a crystal input, packaged in a 32-pin LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 400MHz. The device is designed for surface mount applications and has a maximum supply voltage of 5.25V. It is not RoHS compliant due to containing lead. The IC has a PLL and is available in a tray packaging with 250 units per package.
Onsemi NBC12429AFA technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12429AFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
