
This is a clock generator from Onsemi with a maximum frequency of 400MHz and an operating supply voltage of 5V. It can handle a maximum supply current of 75mA and is designed for surface mount applications. The device is packaged in a QCCJ-PLCC package and is available in a tape and reel format. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi NBC12429AFNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12429 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12429AFNR2G to view detailed technical specifications.
No datasheet is available for this part.
