
This clock generator from Onsemi features a package type of PLASTIC, LCC-28 and operates within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3.135V. The device is designed for surface mount and is available in a tape and reel packaging format.
Onsemi NBC12429FNR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12429FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
