
The NBC12430AFA is a single crystal oscillator with a maximum operating frequency of 800MHz and a supply voltage of 5V. It is packaged in a 32-pin LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The package quantity is 250 units per tray.
Onsemi NBC12430AFA technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430AFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
