
The NBC12430FAG is an 800MHz crystal oscillator from Onsemi. It features a lead-free and RoHS compliant LQFP package, suitable for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V, with a maximum current draw of 85mA. It is designed to work with a crystal input and has a PLL feature.
Onsemi NBC12430FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12430FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
