
This Onsemi clock generator IC features a PLL and operates at frequencies up to 800MHz. It is available in a PLCC-28 package and is suitable for use in temperatures ranging from 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and is packaged in a rail/Tube format with 37 units per package.
Onsemi NBC12430FN technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
