
Programmable PLL synthesized clock generator for surface mount applications. Features a maximum output frequency of 800 MHz, operating from a 3.3V or 5.0V supply. This integrated circuit accepts a crystal input and offers a maximum supply current of 80mA. Packaged in a 28-lead PLCC, it is RoHS compliant and halogen-free.
Onsemi NBC12430FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12430 |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12430FNG to view detailed technical specifications.
No datasheet is available for this part.
