
This is a single circuit clock generator from Onsemi, packaged in a PLCC-28 plastic package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is designed for surface mount applications and is available in tape and reel packaging. However, it is not RoHS compliant due to the presence of lead.
Onsemi NBC12430FNR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
