
Programmable PLL clock generator and synthesizer, operating from 3.135V to 5.25V with a maximum supply current of 85mA. Features a maximum output frequency of 800MHz, accepting crystal input. This surface mount component is housed in a 28-lead PLCC package, measuring 11.58mm in length and width, and 4.57mm in height. It supports power down functionality and is both RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NBC12439AFNG technical specifications.
| Package/Case | PLCC |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12439 |
| Supply Current | 85mA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12439AFNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
