
Programmable PLL clock generator, synthesized, operating from 3.135V to 5.25V with a nominal 3.3V or 5V supply. Features a maximum output frequency of 800MHz, accepting crystal input. This surface mount integrated circuit is housed in a 5x5mm QFN package, with a height of 0.95mm. It offers a maximum supply current of 85mA and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and halogen-free.
Onsemi NBC12439AMNG technical specifications.
| Package/Case | QFN |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12439 |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12439AMNG to view detailed technical specifications.
No datasheet is available for this part.
