
Onsemi NBSG111BAHTBG technical specifications.
| Package/Case | FCBGA |
| Input | LVTTL |
| Max Frequency | 6GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3.6V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG111BAHTBG to view detailed technical specifications.
No datasheet is available for this part.