The NBSG111BAR2 is a differential clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 6GHz and supports a data rate of 6Gbps. The device is packaged in an FCBGA-49 package with a 8 X 8 MM, 1 MM PITCH layout. It is not RoHS compliant and contains lead. The IC is designed for surface mount applications and is available in a tape and reel packaging format.
Onsemi NBSG111BAR2 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 6Gbps |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG111BAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.