
The NBSG14BA is an 8-output LVTTL clock buffer from Onsemi, operating at a maximum frequency of 12GHz. It is designed for surface mount applications and is packaged in FCBGA. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It can operate within a temperature range of -40°C to 70°C. The NBSG14BA is not RoHS compliant and contains lead.
Onsemi NBSG14BA technical specifications.
| Package/Case | FCBGA |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 100 |
| Packaging | Tray |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NBSG14BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.