
The NBSG16BAR2 is a receiver IC from Onsemi, packaged in a 4 X 4 MM, PLASTIC, FCBGA-16. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is surface mount and available in tape and reel packaging. The NBSG16BAR2 is not RoHS compliant due to containing lead.
Onsemi NBSG16BAR2 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 12000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 29mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG16BAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
