Onsemi NBSG16MMN technical specifications.
| Package/Case | QFN |
| Data Rate | 10000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 51mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG16MMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
