
The NBSG16MMNG is a 1-channel bus transceiver from Onsemi, featuring a QFN package and operating within the -40°C to 85°C temperature range. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. The device is RoHS compliant and lead free, with a halogen-free construction. It has a data rate of 10Gbps and an output current of 25mA.
Onsemi NBSG16MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 25mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 51mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16MMNG to view detailed technical specifications.
No datasheet is available for this part.
