
Onsemi NBSG16MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 12000Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16MNG to view detailed technical specifications.
No datasheet is available for this part.
