Onsemi NBSG16VSMNR2G technical specifications.
| Package/Case | QFN |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | -2.375V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16VSMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
