
The NBSG53ABA is a 4-bit clock buffer IC from Onsemi, featuring a frequency of up to 8GHz. It is available in a surface mount FCBGA package, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi NBSG53ABA technical specifications.
| Package/Case | FCBGA |
| Frequency | 8GHz |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NBSG53ABA to view detailed technical specifications.
No datasheet is available for this part.