
This dual gate logic IC features a package type of FCBGA-16 and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It can handle high level output currents of up to -25mA and low level output currents of 25mA. The IC is not RoHS compliant and is packaged in a rail/tube configuration with 100 units per package.
Onsemi NBSG86ABA technical specifications.
| Package/Case | FCBGA |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.215ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG86ABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
