Onsemi NBVSBA018LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA018LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.