
The Onsemi NBVSPA013LNHTAG is a voltage-controlled oscillator with a frequency of 212MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is available in a CLCC-6 package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It is designed for surface mount applications and is available in a tape and reel packaging format.
Onsemi NBVSPA013LNHTAG technical specifications.
| Package/Case | CLCC |
| Frequency | 212MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Voltage-Nom | 2.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSPA013LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
