
The NBXDBB018LNHTAG is a crystal oscillator from Onsemi with a frequency of 311.04MHz and a frequency stability of 20ppm. It is packaged in a CLCC package with dimensions of 5mm depth and 7mm length. The oscillator operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage with an operating current of 78mA. It is available in a tape and reel packaging with 100 units per package and is compliant with RoHS regulations.
Onsemi NBXDBB018LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 311.04MHz |
| Frequency Stability | 20ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBB018LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.