The PureEdge 250MHz 50ppm CLCC Crystal is a surface mount crystal with a frequency of 250MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is RoHS compliant and lead free, and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXHBA019LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXHBA019LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.