The NBXSBA019LN1TAG is a 250MHz crystal with a frequency stability of 50ppm. It is packaged in a CLCC package with dimensions of 5mm in depth and 7mm in length. The crystal operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA019LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA019LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.