
The NC7NP04L8X is a 3-input CMOS inverter with a propagation delay of 9.2ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 900nA. The device is packaged in a MICROPAK, 8 PIN package and is suitable for surface mount applications. The NC7NP04L8X is not radiation hardened and is not RoHS compliant.
Onsemi NC7NP04L8X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7NP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.032g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7NP04L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
