
The Onsemi NC7NP14L8X is a surface mount CMOS logic IC with three inputs and three circuits. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. It features a quiescent current of 900nA and a propagation delay of 9.2ns.
Onsemi NC7NP14L8X technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7NP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NP14L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
