
CMOS triple buffer logic IC featuring a 3.6V maximum supply voltage and 900mV minimum supply voltage. This surface mount component offers three independent buffer elements, each with one input and one output, designed for 3-bit operation. It provides a push-pull output type with a high level output current of -2.6mA and a low level output current of 2.6mA. Operating within a temperature range of -40°C to 85°C, this lead-free, RoHS compliant device boasts a propagation delay of 9.2ns and a quiescent current of 900nA.
Onsemi NC7NP34K8X technical specifications.
| Package/Case | VSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7NP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NP34K8X to view detailed technical specifications.
No datasheet is available for this part.
