
CMOS Triple Buffer, 3-input, 3-output logic IC featuring a 900mV to 3.6V supply voltage range and 900nA quiescent current. This surface mount component offers a 2.6mA high-level output current and 2.6mA low-level output current, with a propagation delay of 9.2ns. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and packaged in a 5000-piece tape and reel.
Onsemi NC7NP34L8X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7NP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NP34L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
