
CMOS logic inverter IC featuring three independent inverter gates. Operating from 1.65V to 5.5V with a typical 3.6V supply, this surface mount component offers a propagation delay of 3.6ns. It provides ±32mA high/low level output current and a low quiescent current of 1uA. Packaged in tape and reel, this lead-free and RoHS compliant device is designed for efficient signal inversion.
Onsemi NC7NZ04L8X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7NZ |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ04L8X to view detailed technical specifications.
No datasheet is available for this part.
