
This 3-input Schmitt trigger buffer IC is fabricated using CMOS technology and operates over a supply voltage range of 1.65V to 5.5V. It can handle a maximum operating temperature of 85°C and features a propagation delay of 5.9ns. The device is RoHS compliant and available in a surface mount package.
Onsemi NC7NZ14L8X technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7NZ |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ14L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
