
Triple buffer logic IC featuring CMOS technology. Offers 3 independent buffer elements with non-inverting logic function. Operates from 1.65V to 5.5V supply voltage, with a nominal 1.8V. Provides 32mA high and low level output current. Surface mount package with 8.8ns propagation delay.
Onsemi NC7NZ34K8X technical specifications.
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7NZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ34K8X to view detailed technical specifications.
No datasheet is available for this part.
