
CMOS Unbuffered Inverter IC featuring three independent inverter gates. Operating from a 1.65V to 5.5V supply range with a typical 3.6V operating voltage, this surface mount component offers a 5ns propagation delay and 9ns turn-on delay. It supports -8mA high-level and 8mA low-level output current, with a low quiescent current of 1uA. Designed for a wide temperature range of -40°C to 85°C, it is packaged on a 3000-piece tape and reel.
Onsemi NC7NZU04K8X technical specifications.
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7NZ |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.03g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7NZU04K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
