
Surface mount 2-input CMOS NAND gate logic IC. Features a single circuit with one NAND gate, operating from a 2V to 6V supply voltage range. Offers a typical propagation delay of 125ns and a low quiescent current of 1uA. Packaged in a compact SOT-23 case with dimensions of 3mm length, 1.7mm width, and 1.3mm height. RoHS compliant and lead-free.
Onsemi NC7S00M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S00M5 to view detailed technical specifications.
No datasheet is available for this part.
